Filter Your Search
1 - 10 of 10 results
|
VCC6-QCE-150M0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||||||
|
VCC6-QCE-150M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||
|
VCC6-QCE-150M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||||
|
VCC6-QCE-150M00000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-QCE-150M000000_SNPB
Vectron International
|
Check for Price | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||||||||
|
VCC6-QCE-150M0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-QCE-150M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 150 MHz | 25 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 270 MHz | 10 MHz | 600 ps | 98 mA | 3.45 V | 3.15 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.5mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETICALLY SEALED, CERAMIC, SMD, 6 PIN | compliant | Clock | ||||
|
VCC6-QCE-150M00000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||||||
|
VCC6-QCE-150M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 25 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 270 MHz | 10 MHz | 600 ps | 98 mA | 3.45 V | 3.15 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.5mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||
|
VCC6-QCE-150M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 150 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 98 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock |