Filter Your Search
1 - 1 of 1 results
|
VCC4-F3D-66M6670000
Microchip Technology Inc
|
Check for Price | Yes | Active | 66.667 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 8 mA | 3 ns | 30 mA | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock |