Filter Your Search
1 - 10 of 48 results
|
VCC6-VCC-122M880000_SNPB
Vectron International
|
Check for Price | Transferred | 122.88 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||||||||
|
VCC6-VCC-122M880000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 122.88 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
VCC6-VCC-125M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 125 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
VCC6-VCC-125M00000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-VCC-125M000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 100 % | 2.5 V | LVDS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 600 ps | NO | 250 MHz | 10 MHz | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.5mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | |||
|
VCC6-VCC-120M0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-VCC-125M00930
Vectron International
|
Check for Price | Yes | Yes | Transferred | 125.0093 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
VCC6-VCC-128M000000_SNPB
Microsemi Corporation
|
Check for Price | Transferred | 128 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||||
|
VCC6-VCC-120M0000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 120 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||||||||
|
VCC6-VCC-124M4160
Vectron International
|
Check for Price | Yes | Yes | Transferred | 124.416 MHz | 100 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |