Parametric results for: vcc1-h5c-144m600000 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vcc1h5c144m600000
Select parts from the table below to compare.
Compare
Compare
VCC1-H5C-144M600000
Microsemi Corporation
Check for Price Transferred 144.6 MHz 100 % 15 pF 1.8 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE 2 ns NO 2 ns 1.89 V 1.71 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP unknown Clock
VCC1-H5C-144M600000
Vectron International
Check for Price Yes Yes Transferred 144.6 MHz 100 % 15 pF 1.8 V CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE 2 ns NO 2 ns 1.89 V 1.71 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock