Filter Your Search
1 - 3 of 3 results
|
VCC1-F3F-33M0000000
Vectron International
|
Check for Price | Yes | Transferred | 33 MHz | 25 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VCC1-F3F-33M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 33 MHz | 25 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||
|
VCC1-F3F-33M0000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 33 MHz | 25 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |