Filter Your Search
1 - 2 of 2 results
|
VCC1-F3B-20M7120000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20.712 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||
|
VCC1-F3B-20M7120000
Vectron International
|
Check for Price | Yes | Transferred | 20.712 MHz | 50 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |