Filter Your Search
1 - 2 of 2 results
|
VCC1-C2F-20M712
Microsemi Corporation
|
Check for Price | Transferred | 20.712 MHz | 25 % | 15 pF | 3 V | CMOS | TAPE AND REEL | 200 ns | NO | 200 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||
|
VCC1-C2F-20M712
Vectron International
|
Check for Price | Yes | Yes | Transferred | 20.712 MHz | 25 % | 15 pF | 3 V | CMOS | TAPE AND REEL | 200 ns | NO | 200 ns | 3.3 V | 2.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock |