Filter Your Search
1 - 2 of 2 results
|
VCB2-C3D-FREQ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 3 V | CMOS | TRI-STATE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 3.15 V | 2.85 V | 45/55 % | e2 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER | 12.7mm x 12.7mm x 5.08mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | |||
|
VCB2-C3D-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 % | 15 pF | 3 V | CMOS | TRI-STATE FUNCTION | 10 ns | NO | 160 MHz | 32.768 kHz | 10 ns | 3.15 V | 2.85 V | 45/55 % | e2 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Tin/Silver (Sn/Ag) | 12.7mm x 12.7mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock |