Filter Your Search
1 - 1 of 1 results
|
VCAS120631M650DP
Kyocera AVX Components
|
Check for Price | Yes | Active | 8 mW | VARISTOR | 25 V | 1 J | SURFACE MOUNT | YES | 31 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | compliant | EAR99 | 8533.40.40.00 | SMT |