Filter Your Search
1 - 2 of 2 results
|
VCA824IDR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | -6 V | -4 V | 1 | 38.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
VCA824IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | -6 V | -4 V | 1 | 1 | 38.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |