Parametric results for: vc8900a-lz-25-207.000 under VCXO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vc8900alz25207000
Select parts from the table below to compare.
Compare
Compare
VC8900A-LZ-25-207.000-T
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 207 MHz 100 % 3.3 V PECL 3.3 V 25 ppm 207 MHz 70 MHz 135 mA 3.465 V 3.135 V 45/55 % e3 Not Qualified 70 °C SURFACE MOUNT 4 PLASTIC/EPOXY SMDIP4,.38,200 YES Matte Tin (Sn) RALTRON ELECTRONICS CORP compliant Clock
VC8900A-LZ-25-207.000-C
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 207 MHz 100 % 3.3 V PECL 3.3 V 25 ppm 207 MHz 70 MHz 135 mA 3.465 V 3.135 V 40/60 % e3 Not Qualified 70 °C SURFACE MOUNT 4 PLASTIC/EPOXY SMDIP4,.38,200 YES Matte Tin (Sn) RALTRON ELECTRONICS CORP compliant Clock SMDIP4,.38,200
VC8900A-LZ-25-207.000
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 207 MHz 100 % 3.3 V PECL 3.3 V 25 ppm 207 MHz 70 MHz 135 mA 3.465 V 3.135 V 40/60 % e3 Not Qualified 70 °C SURFACE MOUNT 4 PLASTIC/EPOXY SMDIP4,.38,200 YES Matte Tin (Sn) RALTRON ELECTRONICS CORP compliant Clock SMDIP4,.38,200
VC8900A-LZ-25-207.000-T-C
Raltron Electronics Corporation
Check for Price Yes Yes Obsolete 207 MHz 100 % 3.3 V PECL 3.3 V 25 ppm 207 MHz 70 MHz 135 mA 3.465 V 3.135 V 45/55 % e3 Not Qualified 70 °C SURFACE MOUNT 4 PLASTIC/EPOXY SMDIP4,.38,200 YES Matte Tin (Sn) RALTRON ELECTRONICS CORP compliant Clock