Filter Your Search
1 - 8 of 8 results
|
3VC22H50FW-200.0M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 200 MHz | 50 % | 3.3 V | CMOS/TTL | 3.3 V | 100 ppm | 200 MHz | 1.5 MHz | 35 mA | 3.465 V | 3.135 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | compliant | Clock | |||||||||||||
|
VC22H50FWXX
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | compliant | |||||||||||||||||||||||||||||||||
|
3VC22H50FW-1.5M
Pletronics Inc
|
Check for Price | Contact Manufacturer | 1.5 MHz | 50 % | 3.3 V | CMOS/TTL | 3.3 V | 100 ppm | 200 MHz | 1.5 MHz | 15 mA | 3.465 V | 3.135 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | compliant | Clock | DILCC6,.4 | ||||||||||||
|
VC22H50FW-FREQ-OUT21
Pletronics Inc
|
Check for Price | No | No | Obsolete | 50 % | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 10 % | 200 MHz | 1.5 MHz | 5 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.23mm x 10.16mm x 4.95mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
3VC22H50FW-FREQ-OUT21
Pletronics Inc
|
Check for Price | No | No | Active | 50 % | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 200 MHz | 1.5 MHz | 5 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.23mm x 10.16mm x 4.95mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
VC22H50FW-1.5M
Pletronics Inc
|
Check for Price | Obsolete | 1.5 MHz | 50 % | 5 V | CMOS/TTL | 4.5 V | 500 mV | 100 ppm | 200 MHz | 1.5 MHz | 15 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | compliant | Clock | ||||||||||||
|
VC22H50FW-200.0M
Pletronics Inc
|
Check for Price | Obsolete | 200 MHz | 50 % | 5 V | CMOS/TTL | 4.5 V | 500 mV | 100 ppm | 200 MHz | 1.5 MHz | 35 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.4 | YES | PLETRONICS INC | compliant | Clock | DILCC6,.4 | |||||||||||
|
3VC22H50FW-FREQ
Pletronics Inc
|
Check for Price | Active | 50 % | 15 pF | 3.3 V | CMOS | TUBE; TAPE AND REEL | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 200 MHz | 1.5 MHz | 5 ns | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.23mm x 10.16mm x 4.95mm | PLETRONICS INC | compliant | Clock |