Filter Your Search
1 - 10 of 13 results
|
VC15H50DYXX
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||||||||
|
VC15H50DY-2.0M
Pletronics Inc
|
Check for Price | Obsolete | 2 MHz | 50 % | 15 pF | 5 V | CMOS/TTL | TUBE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.8mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
3VC15H50DY-20MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 20 MHz | 50 % | 3.3 V | HCMOS/TTL | 3 V | 300 mV | 200 ppm | 20 MHz | 2 MHz | 15 mA | 3.465 V | 3.135 V | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | |||||||||||
|
VC15H50DY-20MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 20 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 200 ppm | 20 MHz | 2 MHz | 15 mA | 4.75 V | 4.25 V | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | DIP4/8,.3 | ||||||||||
|
3VC15H50DY-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 50 % | 15 pF | 3.3 V | CMOS/TTL | VC1 | 3.3 V | 5 ns | NO | 200 ppm | 10 % | 20 MHz | 2 MHz | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown | Clock | ||||||||||||||
|
VC15H50DY-20.0M
Pletronics Inc
|
Check for Price | Obsolete | 20 MHz | 50 % | 15 pF | 5 V | CMOS/TTL | TUBE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.8mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
VC15H50DY-FREQ
Pletronics Inc
|
Check for Price | Obsolete | 50 % | 15 pF | 5 V | CMOS/TTL | VC1 | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 20 MHz | 2 MHz | 5 ns | 5.25 V | 4.75 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown | Clock | |||||||||||||
|
3VC15H50DY-20.0M
Pletronics Inc
|
Check for Price | Obsolete | 20 MHz | 50 % | 15 pF | 3.3 V | CMOS/TTL | TUBE | 2.97 V | 330 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | NO | 12.5mm x 12.5mm x 6.8mm | PLETRONICS INC | compliant | Clock | ||||||||||||||
|
VC15H50DY-2MHZ
Pletronics Inc
|
Check for Price | No | Obsolete | 2 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 200 ppm | 20 MHz | 2 MHz | 15 mA | 4.75 V | 4.25 V | e0 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | Clock | |||||||||||
|
VC15H50DY-2.000M
Pletronics Inc
|
Check for Price | Obsolete | 2 MHz | 50 % | 15 pF | 5 V | CMOS/TTL | TUBE | 4.5 V | 500 mV | 5 ns | NO | 200 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 75 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.5mm x 12.5mm x 6.0mm | PLETRONICS INC | unknown |