Filter Your Search
1 - 4 of 4 results
|
VC080509A200T
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE FILM | VARISTOR | 0.1 J | SURFACE MOUNT | YES | 9 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | Chip / Die | |||||||||||
|
VC080509A200TP
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 6.4 V | 0.1 J | SURFACE MOUNT | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8533.40.40.00 | SMT | CHIP, 0805, ROHS COMPLIANT | ||||
|
VC080509A200TM
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | METAL OXIDE FILM | VARISTOR | 6.4 V | 0.1 J | SURFACE MOUNT | 125 °C | YES | 9 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | not_compliant | EAR99 | 8533.40.40.00 | Chip / Die | Chip / Die, | |||||
|
VC080509A200TX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 0.1 J | SURFACE MOUNT | 130 °C | YES | 9 V | e4 | 150 °C | -60 °C | 2 | RECTANGULAR PACKAGE | TR | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 |