Filter Your Search
1 - 10 of 17 results
|
VC06AG18120YAT1F
Kyocera AVX Components
|
$0.1130 | Yes | Yes | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | ||||||||
|
VC06AG18120YAT33A
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VC06AG18120YAM3A
Kyocera AVX Components
|
Check for Price | No | No | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e0 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0603 | not_compliant | EAR99 | 8533.40.40.00 | ||||||||
|
VC06AG18120YAT3A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
VC06AG18120YAT13A
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VC06AG18120YAT1A
KYOCERA Corporation
|
Check for Price | Yes | Transferred | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | KYOCERA CORP | CHIP, 0603, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||||
|
VC06AG18120YA13A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | SURFACE MOUNT | YES | 18 V | e4 | 2 | RECTANGULAR PACKAGE | Platinum/Palladium/Silver (Pt/Pd/Ag) | DUAL ENDED | WRAPAROUND | AVX CORP | compliant | EAR99 | 8533.40.40.00 | |||||||||||
|
VC06AG18120YAT1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | AVX CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | ||
|
VC06AG18120YAM3WA
Kyocera AVX Components
|
Check for Price | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e0 | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | TIN LEAD | DUAL ENDED | WRAPAROUND | AVX CORP | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
VC06AG18120YAT1A
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | e3 | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | KYOCERA CORP | , | unknown | EAR99 | 8533.40.40.00 |