Parametric results for: vc-txo-23sm-260-b under TCVCXO

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: vctxo23sm260b
Select parts from the table below to compare.
Compare
Compare
VC-TXO-23SM-260-B-TR
ECS International Inc
Check for Price Yes Yes Obsolete 26 MHz 2.5 % 1 PPM/YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 15 ppm 800 mV 3.15 V 2.85 V 75 °C -20 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.9mm ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN compliant Sine
ECS-VC-TXO-23SM-260-B
ECS International Inc
Check for Price Yes Obsolete 26 MHz 2.5 % 1 PPM/YEAR 3 V CLIPPED SINE TAPE AND REEL 3 V 300 mV NO 800 mV 3.15 V 2.85 V e4 75 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm ECS INC INTERNATIONAL compliant Sine
ECS-VC-TXO-23SM-260B
ECS International Inc
Check for Price Yes Yes Obsolete 26 MHz 2.5 % 1 PPM/YEAR 3 V CLIPPED SINE TAPE AND REEL 3 V 300 mV NO 800 mV 3.15 V 2.85 V e4 75 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm ECS INC INTERNATIONAL compliant Sine
VC-TXO-23SM-260-B
ECS International Inc
Check for Price Yes Yes Obsolete 26 MHz 2.5 % 1 PPM/YEAR 10 kΩ 3 V CLIPPED SINE TAPE AND REEL 2.5 V 500 mV NO 40 MHz 10 MHz 800 mV 1.5 mA 3.15 V 2.85 V e4 Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,104 YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.9mm ECS INC INTERNATIONAL DILCC4,.1,104 compliant Sine