Filter Your Search
1 - 4 of 4 results
|
VC-840-HAJ-FAAN-25M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.8mm | MICROSEMI CORP | compliant | Clock | |||
|
VC-840-HAJ-FAAN-25M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | MICROSEMI CORP | compliant | Clock | |||
|
VC-840-HAJ-FAAN-25M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Tin/Lead (Sn/Pb) | 2.5mm x 2.0mm x 0.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.08,65 | ||
|
VC-840-HAJ-FAAN-25M0000000
Vectron International
|
Check for Price | Yes | Transferred | 25 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC4,.08,65 |