Filter Your Search
1 - 2 of 2 results
|
VC-806-HCF-SAAN-156M250000_SNPB
Vectron International
|
Check for Price | Yes | Transferred | 156.25 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e0 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5 mm x 3.2 mm x 1.3 mm | VECTRON INTERNATIONAL | DILCC6,.12,50 | compliant | Clock | ||
|
VC-806-HCF-SAAN-156M250000_SNPB
Microsemi Corporation
|
Check for Price | Yes | Transferred | 156.25 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 75 mA | 2.625 V | 2.375 V | 55/45 % | e0 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.12,50 | YES | Tin/Lead (Sn/Pb) | 5 mm x 3.2 mm x 1.3 mm | MICROSEMI CORP | compliant | Clock |