Filter Your Search
1 - 2 of 2 results
|
VC-806-ECW-SABN-40M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 75 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.3mm | VECTRON INTERNATIONAL | SOLCC6,.12 | compliant | Clock | ||
|
VC-806-ECW-SABN-40M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 40 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 75 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.3mm | MICROSEMI CORP | compliant | Clock |