Filter Your Search
1 - 5 of 5 results
|
VC-801-EAE-FABN-27M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 25 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | ||||||
|
VC-801-EAE-FABN-27M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | Obsolete | 27 MHz | 25 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | TIN LEAD | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||
|
VC-801-EAE-FABN-27M0000000_SNPB
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 27 MHz | 25 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Tin/Lead (Sn/Pb) | 5mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | unknown | Clock | |||||
|
VC-801-EAE-FABN-27M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 27 MHz | 25 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | |||||||
|
VC-801-EAE-FABN-27M0000000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 27 MHz | 25 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 20 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |