Parametric results for: vc-709-ede-faan-156m25000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: vc709edefaan156m250000
Select parts from the table below to compare.
Compare
Compare
VC-709-EDE-FAAN-156M250000_SNPB
Microsemi Corporation
Check for Price Transferred 156.25 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.7mm MICROSEMI CORP compliant Clock
VC-709-EDE-FAAN-156M250000_SNPB
Vectron International
Check for Price Transferred 156.25 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.7mm VECTRON INTERNATIONAL compliant Clock
VC-709-EDE-FAAN-156M250000
Vectron International
Check for Price Yes Yes Transferred 156.25 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.7mm VECTRON INTERNATIONAL compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
VC-709-EDE-FAAN-156M250000
Microchip Technology Inc
Check for Price Yes Active 156.25 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.7mm MICROCHIP TECHNOLOGY INC compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
VC-709-EDE-FAAN-156M250000
Microsemi Corporation
Check for Price Yes Transferred 156.25 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH 400 ps NO 400 ps 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.7mm MICROSEMI CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6