Filter Your Search
1 - 2 of 2 results
|
VC-490-DFD-205A-155.52MHZ
Vectron International
|
Check for Price | Obsolete | 155.52 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | 3 V | 300 mV | 1 ns | NO | 100 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock | |||
|
VC-490-DFD-205-A-155.52MHZ
Vectron International
|
Check for Price | Obsolete | 155.52 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | VC-490 | 3 V | 300 mV | 1 ns | NO | 100 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 5.5mm | VECTRON INTERNATIONAL | unknown | Clock |