Filter Your Search
1 - 10 of 52 results
|
VC-2R8A80-0967L
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 28 MHz/V | 980 MHz | 954 MHz | -3 dBm | 80 °C | -30 °C | SURFACE MOUNT | YES | 5.5mm x 4.8mm x 1.8mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | |||||||||||||||||
|
VC-2R8A24-1615
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.615 GHz | 10 kHz | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.2 V | 500 mV | 66 MHz/V | 1.6575 GHz | 1.5775 GHz | -2 dBm | 85 dBc/Hz | 10 mA | 2.9 V | 2.7 V | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 9mm x 7mm x 2mm | FUJITSU LTD | compliant | |||||||||||
|
VC-2R8A24-1167
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 1.8 GHz | 10 kHz | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.2 V | 500 mV | 36 MHz/V | 1.185 GHz | 1.15 GHz | -2 dBm | 85 dBc/Hz | 10 mA | 2.9 V | 2.7 V | e0 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.3X.42,138 | YES | Tin/Lead (Sn/Pb) | 9mm x 7mm x 2mm | FUJITSU LTD | compliant | LCC8,.3X.42,138 | |||
|
VC-2R8A80-1635L
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.5 V | 500 mV | 1.65 GHz | 1.62 GHz | -3 dBm | 80 °C | -30 °C | SURFACE MOUNT | YES | 5.5mm x 4.8mm x 1.8mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | ||||||||||||||||||
|
VC-2R8A30-1591
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.2 V | 500 mV | 37 MHz/V | 1.601 GHz | 1.581 GHz | -5 dBm | 85 °C | -20 °C | SURFACE MOUNT | YES | 7.9mm x 5.8mm x 2mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | |||||||||||||||||
|
VC-2R3A50-1619
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.619 GHz | 25 kHz | 2.3 V | VOLTAGE CONTROLLED OSCILLATOR | 2 V | 500 mV | 32 MHz/V | 1.633 GHz | 1.605 GHz | -1 dBm | 103 dBc/Hz | 8.5 mA | 2.45 V | 2.15 V | SURFACE MOUNT | YES | 6mm x 6mm x 1.8mm | FUJITSU LTD | unknown | ||||||||||||||
|
VC-2R8A24-1167
FUJITSU Limited
|
Check for Price | No | Obsolete | 1.8 GHz | 10 kHz | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | 2.2 V | 500 mV | 36 MHz/V | 1.185 GHz | 1.15 GHz | -2 dBm | 85 dBc/Hz | 10 mA | 2.9 V | 2.7 V | e0 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.3X.42,138 | YES | Tin/Lead (Sn/Pb) | 9mm x 7mm x 2mm | FUJITSU LTD | compliant | LCC8,.3X.42,138 | ||||
|
VC-2R8A24-1167/1617
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 10 kHz | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | DUAL BAND MODE PRODUCT | 2.2 V | 500 mV | 36 MHz/V | 1.185 GHz | 1.15 GHz | -2 dBm | -85 dBc/Hz | 75 °C | -10 °C | SURFACE MOUNT | YES | 9mm x 7mm x 2mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | ||||||||||||||
|
VC-2R2A80-0717
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 717 MHz | 50 kHz | 2.2 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 50 MHz/V | 755 MHz | 680 MHz | -6 dBm | 80 dBc/Hz | 5 mA | 2.4 V | 2 V | SURFACE MOUNT | YES | 5.5mm x 4.8mm x 1.8mm | FUJITSU LTD | unknown | ||||||||||||||
|
VC-2R8Z91-1751R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 120 kHz | 2.8 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 58 MHz/V | 1.788 GHz | 1.715 GHz | -6 dBm | -120 dBc/Hz | 10 mA | SURFACE MOUNT | YES | 5.0mm x 4.0mm x 1.7mm | FUJITSU LTD | unknown |