Filter Your Search
1 - 2 of 2 results
|
VBT1-S24-S12-SMT
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 83 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 12.7 mm | 6.4 mm | CUI INC | SOP, GWDIP8,.45 | unknown | EAR99 | ||||
|
VBT1-S24-S12-SMT-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 26.4 V | 21.6 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 7.5 mm | 12.7 mm | 6.4 mm | CUI INC | , | unknown | EAR99 | MODULE | 8 |