Parametric results for: vb409 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: vb409
Select parts from the table below to compare.
Compare
Compare
VB409SP
STMicroelectronics
Check for Price No Obsolete 12 V 8 V 5 V 1.5 V 80 mA 16 V 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 580 V 0.036 % 0.0248 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G10 e0 Not Qualified 85 °C -25 °C 10 PLASTIC/EPOXY HSOP SOP10,.55FL RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 9.4 mm 3.75 mm STMICROELECTRONICS SOIC POWER, SO-10 10 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop
VB409
STMicroelectronics
Check for Price No Obsolete 12 V 8 V 5 V 1.5 V 80 mA 16 V 2 NO FIXED FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 580 V 0.036 % 0.0248 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PZFM-T5 e0 Not Qualified 85 °C -25 °C 5 PLASTIC/EPOXY ZIP ZIP5,.2,.1,100/50TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM PENTAWATT HV-5 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop
VB409(022Y)13TR
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS , unknown 8542.39.00.01
VB409(022Y)
STMicroelectronics
Check for Price No Obsolete 12 V 8 V 5 V 1.5 V 80 mA 16 V 2 NO FIXED FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 580 V 0.036 % 0.0248 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PZFM-T5 e0 Not Qualified 85 °C -25 °C 5 PLASTIC/EPOXY ZIP ZIP5,.1,.12,100/50TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG STMICROELECTRONICS ZFM PENTAWATT HV-5 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop
VB40913TR
STMicroelectronics
Check for Price Obsolete STMICROELECTRONICS , unknown 8542.39.00.01