Filter Your Search
1 - 1 of 1 results
|
VB027BSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 V | 8.5 A | 45 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | HSOP, | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |