Filter Your Search
1 - 2 of 2 results
|
VA36920.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 92 Ω | 0.01 % | 1 W | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA369.20.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.2 Ω | 0.01 % | 1 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 750 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |