Filter Your Search
1 - 4 of 4 results
|
VA1042.20.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 42.2 Ω | 0.05 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA1042200.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.22 kΩ | 0.5 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA104.220.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.22 Ω | 0.05 % | 250 mW | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
VA104220.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 422 Ω | 0.05 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | VA(AXIAL) | 200 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |