Filter Your Search
1 - 1 of 1 results
|
V900ME01-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 4 GHz | 10 kHz | 8 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 2 V | 70 MHz/V | 4 GHz | 3.5 GHz | 3 dBm | -89 dBc/Hz | 30 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 14 | METAL | LCC14(UNSPEC) | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | ROHS COMPLIANT PACKAGE-4 | compliant |