Filter Your Search
1 - 2 of 2 results
|
V8DJX232BLT50
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 8 mA | 580 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.526 mm | MOSEL-VITELIC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||
|
V8DJX232BLT60
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 8 mA | 540 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 17.526 mm | MOSEL-VITELIC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 |