Filter Your Search
1 - 10 of 15 results
|
V82ZA05PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V82ZA05P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | e3 | CUL; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | MATTE TIN | RADIAL | WIRE | 10 mm | 7 mm | 5 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | LITTELFUSE | Radial | ||||
|
V82ZA05
General Electric Solid State
|
Check for Price | Transferred | 200 mW | VARISTOR | 50 V | 0.7 J | THROUGH HOLE MOUNT | NO | 66 V | 2 | RADIAL | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | Radial | |||||||||||||||||||
|
V82ZA05PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 200 mW | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | ||||||||||
|
V82ZA05PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 200 mW | METAL OXIDE FILM | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN OVER NICKEL | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | LITTELFUSE | Radial | |||||||
|
V82ZA05
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | NO | 66 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||
|
V82ZA05X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 200 mW | METAL OXIDE FILM | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | Radial | |||||||||
|
V82ZA05
Littelfuse Inc
|
Check for Price | No | Obsolete | 200 mW | METAL OXIDE FILM | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | RADIAL LEADED | Radial | |||||||||
|
V82ZA05PW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 50 V | 2 J | THROUGH HOLE MOUNT | 85 °C | NO | 68 V | CUL; UL; VDE | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 10 mm | 7 mm | 5.6 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||
|
V82ZA05
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | 50 V | 2 J | THROUGH HOLE MOUNT | NO | 66 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | Radial |