Filter Your Search
1 - 3 of 3 results
|
V7AH-07C1A0
Bel Fuse
|
Check for Price | No | Yes | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-XSIP-T5 | Not Qualified | 85 °C | -40 °C | 260 | 5 | UNSPECIFIED | SIP | SIP(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.82 mm | 17.78 mm | 16.51 mm | BEL FUSE INC | MODULE | SIP, SIP(UNSPEC) | 5 | compliant | EAR99 | |||
|
V7AH-07C1A0G
Bel Fuse
|
Check for Price | No | No | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-XSIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.82 mm | 17.78 mm | 16.51 mm | BEL FUSE INC | MODULE | PACKAGE-5 | 5 | unknown | EAR99 | ||||
|
V7AH-07C1A0R
Bel Fuse
|
Check for Price | No | No | Active | 3.3 V | 3.6 V | 3 V | 900 mV | 2.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 17.5 W | R-XSIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.82 mm | 17.78 mm | 16.51 mm | BEL FUSE INC | MODULE | SIP, | 5 | compliant | EAR99 |