Filter Your Search
1 - 1 of 1 results
|
V72B3.3C100BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 3.267 V | 3.333 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e4 | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |