Parametric results for: v72b12c250bg under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v72b12c250bg
Select parts from the table below to compare.
Compare
Compare
V72B12C250BG2
Vicor Corporation
Check for Price Yes Yes Active 72 V 12 V 110 V 43 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V72B12C250BG
Vicor Corporation
Check for Price Yes Yes Active 72 V 12 V 110 V 43 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE DFM, 9 compliant EAR99
V72B12C250BG3
Vicor Corporation
Check for Price Yes Yes Active 72 V 12 V 110 V 43 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE DFM, 9 compliant EAR99