Filter Your Search
1 - 2 of 2 results
|
V62/12667-01XE-T
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 27.8 ns | 10.2 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 30 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G48 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 48 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
V62/12667-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 27.8 ns | 10.2 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 32 mA | 2 | TRUE | 30 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments |