Filter Your Search
1 - 1 of 1 results
|
V62/05610-01YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 14 mV | 40 MHz | 1000 V/us | 18 µA | 24 mA | 67 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 15 µA | YES | 8 µA | NO | NO | NO | -8.25 V | NO | NO | 8.25 V | MILITARY | 40000 | 1412.5 | YES | S-PDSO-G8 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |