Parametric results for: v62/09601-01xe under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v620960101xe
Select parts from the table below to compare.
Compare
Compare
V62/09601-01XE
Texas Instruments
Check for Price Yes Yes Active 16 16 MHz 61440 2048 2 MSP430 16 MHz 48 8 YES 2.7 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 4 8 8 YES FLASH 449 µA 3.6 V 2.2 V MILITARY S-PQFP-G64 Not Qualified e4 3 125 °C -55 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 3A001.A.2.C 8542.31.00.01