Filter Your Search
1 - 2 of 2 results
|
V602ME06-LF
Z-Communications Inc
|
Check for Price | Yes | Contact Manufacturer | 10 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 3 V | 300 mV | 84 MHz/V | 1.245 GHz | 1.145 GHz | 6.5 dBm | -101 dBc/Hz | 21 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 3.3mm | Z-COMMUNICATIONS INC | compliant | |||
|
V602ME06
Z-Communications Inc
|
Check for Price | No | Contact Manufacturer | 10 kHz | 3.3 V | VOLTAGE CONTROLLED OSCILLATOR | 3 V | 300 mV | 92 MHz/V | 1.245 GHz | 1.145 GHz | 6.5 dBm | -101 dBc/Hz | 2.5 dB | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4.064mm | Z-COMMUNICATIONS INC | compliant |