Filter Your Search
1 - 10 of 14 results
|
V56ZA05
Littelfuse Inc
|
Check for Price | No | Obsolete | 200 mW | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | |||||||||||
|
V56ZA05X1347
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | EAR99 | 8533.40.40.00 | ||||||||||
|
V56ZA05PW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | CUL; UL; VDE | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 10 mm | 7 mm | 5 mm | LITTELFUSE INC | unknown | Radial | EAR99 | 8533.40.40.00 | |||||||||||
|
V56ZA05
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | NO | 45 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | Radial | EAR99 | 8533.40.40.00 | |||||||||||||||||||
|
MOV56ZA05
Edal Industries Inc
|
Check for Price | Contact Manufacturer | VARISTOR | MOV | 2 | EDAL INDUSTRIES INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V56ZA05PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | NO | 45 V | e3 | TIN | LITTELFUSE INC | unknown | Radial | EAR99 | 8533.40.40.00 | |||||||||||||||||||
|
V56ZA05
General Electric Solid State
|
Check for Price | Transferred | 200 mW | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | NO | 45 V | 2 | RADIAL | GENERAL ELECTRIC SOLID STATE | unknown | Radial | EAR99 | 8533.40.40.00 | ||||||||||||||||||||
|
V56ZA05X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 200 mW | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | Radial | EAR99 | 8533.40.40.00 | |||||||||
|
V56ZA05PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 200 mW | METAL OXIDE FILM | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | Radial | EAR99 | 8533.40.40.00 | LITTELFUSE | |||||||
|
V56ZA05P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE | VARISTOR | 35 V | 0.5 J | THROUGH HOLE MOUNT | 85 °C | NO | 45 V | e3 | CUL; UL | 125 °C | -55 °C | 2 | DISK PACKAGE | Bulk | Tin (Sn) | RADIAL | WIRE | 10 mm | 7 mm | 5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | Radial | EAR99 | 8533.40.40.00 | LITTELFUSE |