Filter Your Search
1 - 2 of 2 results
|
V54ACT824DL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | 9 | YES | QCCN | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 32 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.15 mm | 11.425 mm | 11.425 mm | VTC INC | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | ||
|
V54ACT824DS
VTC Inc
|
Check for Price | No | Obsolete | 5 V | 9 | NO | DIP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 32 mA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.75 mm | VTC INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 |