Filter Your Search
1 - 2 of 2 results
|
V53C16258HK35I
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 190 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 26.04 mm | 10.16 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C16258HK35
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 190 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 26.04 mm | 10.16 mm | MOSEL-VITELIC | SOJ | PLASTIC, SOJ-40 | 40 | unknown | EAR99 | 8542.32.00.02 |