Filter Your Search
1 - 10 of 6,411 results
|
V50SM7
Littelfuse Inc
|
$1.1186 | Yes | Yes | Active | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | 50 V | 4 J | e3 | SURFACE MOUNT | 2 | 85 °C | -40 °C | 3.6 mm | 11.4 mm | RECTANGULAR PACKAGE | SMT | 8.3 mm | TR, 13 INCH | UL | VARISTOR | YES | METAL OXIDE | Tin (Sn) | DUAL ENDED | J BEND | 68 V | |||||||||||||||||||||||
|
CMTB-AKHAV-508-01-RD
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TBL009V-500-03GR-2BE
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 3 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 16 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
V50EB1-30.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | AT-CUT | MMD COMPONENTS | compliant | 8541.60.00.60 | SURFACE MOUNT | 70 °C | -20 °C | YES | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 10 µW | 0.005 % | 50 ppm | 50 pF | 30 MHz | L5.2XB3.4XH1.4 (mm)/L0.205XB0.134XH0.055 (inch) | 60 Ω | |||||||||||||||||||||||||||||||||
|
TBL009V-500-12GY-2OR
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 16 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
TBL009V-500-17GY-2GR
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 17 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 16 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
TBL006V-500-10YL-2OR
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 16 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
TBL006V-500-03GY-2GR
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 3 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 16 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
TBL004V-508-09BE-2OR
Same Sky
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 9 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, PA66 | CUL; IEC; UL | 14 AWG | 1.5 mm2 | PUSH BUTTON | CUI DEVICES | unknown | |||||||||||||||||||||||||||||||||||||
|
TB002V-500-12YL
CUI Inc
|
Check for Price | Yes | Transferred | BARRIER STRIP TERMINAL BLOCK | CUI INC | compliant | EAR99 | 8536.90.40.00 |