Parametric results for: v48b36h250bg3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v48b36h250bg3
Select parts from the table below to compare.
Compare
Compare
V48B36H250BG3
Vicor Corporation
Check for Price Yes Yes Active 48 V 36 V 75 V 36 V 3.6 V 39.6 V 9.37 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 89.3 % 0.2 % 0.2 % 1 0.1106 Vrms HYBRID INDUSTRIAL 250 W R-XDMA-P9 e4 Not Qualified UL, CSA, TUV 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP MODULE PACKAGE-9 9 not_compliant EAR99