Parametric results for: v48a12e500bn under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v48a12e500bn
Select parts from the table below to compare.
Compare
Compare
V48A12E500BN2
Vicor Corporation
Check for Price No No Active 48 V 12 V 75 V 36 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V48A12E500BN
Vicor Corporation
Check for Price No No Active 48 V 12 V 75 V 36 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V48A12E500BN3
Vicor Corporation
Check for Price No No Active 48 V 12 V 75 V 36 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 500 W R-XDMA-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99 VICOR