Parametric results for: v47c under Non-linear Resistors

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: v47c
Select parts from the table below to compare.
Compare
Compare
V47CH8T
Littelfuse Inc
$0.5725 No Yes Active YES METAL OXIDE FILM e4 UL 150 °C -40 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 7 INCH SILVER PLATINUM LITTELFUSE INC CHIP, ROHS COMPLIANT compliant LITTELFUSE 30 V 1.2 J 2 mm 10.21 mm 5.5 mm 250 mW 125 °C VARISTOR DUAL ENDED WRAPAROUND 38 V
V47CH8
Littelfuse Inc
$0.7255 No Yes Active YES METAL OXIDE e4 UL 150 °C -40 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE SMT TR, 13 INCH SILVER PLATINUM LITTELFUSE INC CHIP, ROHS COMPLIANT compliant LITTELFUSE 30 V 1.2 J 2 mm 8.51 mm 5.26 mm 250 mW 125 °C VARISTOR DUAL ENDED WRAPAROUND 38 V
V47CH8TX3313
Littelfuse Inc
Check for Price Active LITTELFUSE INC unknown VARISTOR EAR99 8533.40.40.00 CH
V47CP20
Thomson Consumer Electronics
Check for Price Obsolete NO METAL OXIDE FILM THROUGH HOLE MOUNT Fuse-20 THOMSON CONSUMER ELECTRONICS unknown 30 V 2 J VARISTOR 38 V EAR99 8533.40.40.00
V47CH8T
Harris Semiconductor
Check for Price Transferred YES 125 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE HARRIS SEMICONDUCTOR unknown 30 V 1.8 J 250 mW VARISTOR DUAL ENDED WRAPAROUND 38 V
V47CH8
Harris Semiconductor
Check for Price Transferred YES METAL OXIDE FILM 125 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE Chip / Die HARRIS SEMICONDUCTOR unknown 30 V 1.8 J 250 mW VARISTOR DUAL ENDED WRAPAROUND 38 V
V47CP22
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE unknown EAR99
V47CH8
General Electric Solid State
Check for Price No Transferred YES METAL OXIDE FILM SURFACE MOUNT Chip / Die GENERAL ELECTRIC SOLID STATE unknown 30 V 1.8 J VARISTOR 38 V EAR99 8533.40.40.00
V47CO
Cobham PLC
Check for Price Obsolete 47 pF 100 nA SILICON 22 V VARIABLE CAPACITANCE DIODE SINGLE NO 1 LOW LEAKAGE 20 % 3.9 7 20 V ABRUPT Not Qualified O-LALF-W2 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL KNOX SEMICONDUCTORS INC O-LALF-W2 unknown EAR99 8541.10.00.80 DIE 1
V47C
Cobham PLC
Check for Price Obsolete 47 pF 0.1 pA 400 mW SILICON 22 V VARIABLE CAPACITANCE DIODE SINGLE NO 22 V 1 LOW LEAKAGE 2 % 3.9 7 20 V ABRUPT Not Qualified O-LALF-W2 e0 150 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC O-LALF-W2 unknown EAR99 8541.10.00.80 DO-7 2