Parametric results for: v440la7 under Other Oscillators

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: v440
Select parts from the table below to compare.
Compare
Compare
V440MC01-LF
Z-Communications Inc
Check for Price Yes Contact Manufacturer 515 MHz 10 V 515 MHz 370 MHz 26 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 14 METAL LCC14(UNSPEC) YES Z-COMMUNICATIONS INC LCC14(UNSPEC) compliant
V440ME08-LF
Z-Communications Inc
Check for Price Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 17 MHz/V 470 MHz 440 MHz 2.5 dBm -109 dBc/Hz 18 mA 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 5.59mm Z-COMMUNICATIONS INC compliant
V440ME01-LF
Z-Communications Inc
Check for Price Yes Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 17 MHz/V 420 MHz 375 MHz 7 dBm -109 dBc/Hz 16 mA 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 5.59mm Z-COMMUNICATIONS INC compliant
V440MC01
Z-Communications Inc
Check for Price Yes Contact Manufacturer 515 MHz 1 kHz 10 V VOLTAGE CONTROLLED OSCILLATOR 8 V 40 MHz/V 515 MHz 370 MHz 10 dBm -79 dBc/Hz 4 dB Not Qualified 70 °C SURFACE MOUNT 14 METAL LCC14(UNSPEC) YES 12.7mm x 12.7mm x 5.588mm Z-COMMUNICATIONS INC LCC14(UNSPEC) compliant
V440ME01
Z-Communications Inc
Check for Price No Contact Manufacturer 1 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 27 MHz/V 420 MHz 375 MHz 8.25 dBm -84 dBc/Hz 1.75 dB 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 5.588mm Z-COMMUNICATIONS INC compliant
V440ME08
Z-Communications Inc
Check for Price Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 17 MHz/V 470 MHz 440 MHz 2.5 dBm -109 dBc/Hz 2.5 dB 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 5.59mm Z-COMMUNICATIONS INC compliant
V440ME04-LF
Z-Communications Inc
Check for Price Yes Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4 V 1 V 25 MHz/V 460 MHz 410 MHz 7 dBm -105 dBc/Hz 20 mA 85 °C -40 °C SURFACE MOUNT 16 YES 12.7mm x 12.7mm x 3.3mm Z-COMMUNICATIONS INC compliant
V440MC02-LF
Z-Communications Inc
Check for Price Yes Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4.5 V 500 mV 39 MHz/V 460 MHz 370 MHz 7.5 dBm -107 dBc/Hz 18 mA 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 5.59mm Z-COMMUNICATIONS INC compliant
V440ME04
Z-Communications Inc
Check for Price No Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 4 V 1 V 25 MHz/V 460 MHz 410 MHz 7 dBm -105 dBc/Hz 20 mA 85 °C -40 °C SURFACE MOUNT 16 YES 12.7mm x 12.7mm x 3.3mm Z-COMMUNICATIONS INC compliant
V440ME09-LF
Z-Communications Inc
Check for Price Contact Manufacturer 10 kHz 5 V VOLTAGE CONTROLLED OSCILLATOR 3.25 V 30 MHz/V 470 MHz 410 MHz 2.5 dBm -110 dBc/Hz 23 mA 85 °C -40 °C SURFACE MOUNT YES 12.7mm x 12.7mm x 4.06mm Z-COMMUNICATIONS INC compliant