Filter Your Search
1 - 3 of 3 results
|
V42254B2201C910
TE Connectivity
|
$6.9361 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.114 inch | TE CONNECTIVITY LTD | compliant | ||
|
V42254-B2201-C910
TE Connectivity
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||
|
V42254-B2201-C910
TE's AMP
|
Check for Price | Obsolete | 96 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown |