Filter Your Search
1 - 3 of 3 results
|
V42254B1201R480
TE's AMP
|
Check for Price | Transferred | 48 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | PLUG | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||
|
V42254B1201R480
TE Connectivity
|
Check for Price | Yes | Active | 48 | 3 | 2.54 mm | 1.5 A | MALE | BOARD | GF POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | NO | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | GRAY | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | NO | SOLDER | 0.453 inch | 0.114 inch | TE CONNECTIVITY LTD | compliant | |||
|
V42254-B1201-R480
Siemens
|
Check for Price | Obsolete | 48 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | NO | ONE | SOLDER | SIEMENS A G | unknown |