Filter Your Search
1 - 7 of 7 results
|
V420LA20AP
Littelfuse Inc
|
$0.3076 | Yes | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 420 V | 90 J | THROUGH HOLE MOUNT | NO | 560 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V420LA20APX2855
Littelfuse Inc
|
$0.3405 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 560 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V420LA20APX1347
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 560 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V420LA20APWX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V420LA20APW
Littelfuse Inc
|
Check for Price | Active | METAL OXIDE | VARISTOR | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | 560 V | 125 °C | -55 °C | 2 | BULK | RADIAL | WIRE | 20.5 mm | 17 mm | 7.3 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||
|
V420LA20APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V420LA20APX10
Littelfuse Inc
|
Check for Price | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 420 V | 90 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 560 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |