Filter Your Search
1 - 2 of 2 results
|
V404J8L70L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 800 µA | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIP30,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 20.447 mm | MOSEL-VITELIC | SIMM | , SIP30,.2 | 30 | unknown | EAR99 | 8542.32.00.02 | ||
|
V404J8L70LT
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MOSEL-VITELIC | SIMM | , | 30 | unknown | EAR99 | 8542.32.00.02 |